Arrow Electronic Components Online
OA300ST120|ORIONFAN|simage
OA300ST120|ORIONFAN|limage
Blowers and Fans

OA300ST-120

AC Fan Ball Bearing 115V 45W 3000RPM 310CFM 53dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    45
  • Typical Speed (r/min)
    3000
  • Maximum Airflow (CFM)
    310
  • Noise Level (dB)
    53
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    432
  • Product Depth (Metric) (mm)
    203
  • Product Height (Metric) (mm)
    44.5
  • Special Features
    High Performance

Documentation and Resources

Datasheets
Design resources