Operational Amplifiers - Op Amps
OA2ZHA34S
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
OA2ZHA34S
Automotive
No
PPAP
No
Type
Chopper Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.0004@5V
Typical Input Bias Current (uA)
0.00007@5V
Maximum Input Bias Current (uA)
0.0002@5V
Maximum Supply Current (mA)
0.08@5V
Typical Output Current (mA)
18@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.19@5V
Typical Voltage Gain (dB)
135
Minimum CMRR (dB)
115
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
0.4
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

