Blowers and Fans
OA280AN-22-1TB18
AC Fan Ball Bearing 230V 158W 50Hz/60Hz 2700RPM 1130CFM 70dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 240
Line Current (A)
0.59|0.82
Power Rating (W)
119|158
Typical Speed (r/min)
2550|2700
Maximum Airflow (CFM)
1090|1130
Maximum Pressure
0.78inH2O|0.65inH2O
Noise Level (dB)
68|70
Bearings
Ball
Shape
Square
Size (Metric) (mm)
280 X 280 X 80
Mounting
Flange Mount
Protection
Impedance|Thermal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
280
Product Depth (Metric) (mm)
280
Product Height (Metric) (mm)
80
Special Features
High Speed

