Blowers and Fans
OA254AP-11-1WB
AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
80 to 130
Maximum Locked Rotor Current (A)
0.51|0.53
Line Current (A)
0.29|0.3
Power Rating (W)
33|31
Typical Speed (r/min)
1650|1400
Maximum Airflow (CFM)
547|460
Maximum Pressure
0.32inH2O|0.39inH2O
Noise Level (dB)
52|55
Bearings
Ball
Shape
Round
Size (Metric) (mm)
254 X 89
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
89
Special Features
High Speed

