Blowers and Fans
OA225LFGS111T
AC Fan Axial Ball Bearing 115V 100V to 125V 530CFM/600CFM 59dB/61dB 290 X 129mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 125
Power Rating (W)
65|72
Typical Speed (r/min)
2550|2800
Maximum Airflow (CFM)
530|600
Maximum Pressure
0.55inH2O|0.67inH2O
Noise Level (dB)
59|61
Bearings
Ball
Shape
Square
Size (Metric) (mm)
290 X 129
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
290
Product Depth (Metric) (mm)
290
Product Height (Metric) (mm)
129

