Arrow Electronic Components Online
OA225LFG111T|ORIONFAN|simage
OA225LFG111T|ORIONFAN|limage
Blowers and Fans

OA225LFG111T

AC Fan Ball Bearing 115V 65W/72W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 125
  • Power Rating (W)
    72|65
  • Typical Speed (r/min)
    2550|2800
  • Maximum Airflow (CFM)
    530|600
  • Maximum Pressure
    0.55inH2O|0.67inH2O
  • Noise Level (dB)
    59|61
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    290 X 129
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    290
  • Product Depth (Metric) (mm)
    290
  • Product Height (Metric) (mm)
    129

Documentation and Resources

Datasheets
Design resources