Blowers and Fans
OA225AP-22-1WB1868
AC Fan Axial Ball Bearing 230V 620CFM 66dB 225 X 225 X 80mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Power Rating (W)
80
Typical Speed (r/min)
3100
Maximum Airflow (CFM)
620
Maximum Pressure
0.74inH2O
Noise Level (dB)
66
Bearings
Ball
Shape
Square
Size (Metric) (mm)
225 X 225 X 80
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Weight (g)
2181.78
Product Length (Metric) (mm)
225
Product Depth (Metric) (mm)
225
Product Height (Metric) (mm)
80
Special Features
High Speed

