Blowers and Fans
OA180AN-11-2TB1856
AC Fan Ball Bearing 115V 30W/35W 50Hz/60Hz 2350RPM/2250RPM 285CFM/275CFM 52dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
30|35
Typical Speed (r/min)
2350|2250
Maximum Airflow (CFM)
285|275
Maximum Pressure
0.59inH2O|0.53inH2O
Noise Level (dB)
52
Bearings
Ball
Mounting
Flange Mount
Protection
IP56
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
176
Product Depth (Metric) (mm)
176
Product Height (Metric) (mm)
89
Special Features
Middle Speed

