Arrow Electronic Components Online
OA180AN111TB1856|ORIONFAN|simage
OA180AN111TB1856|ORIONFAN|limage
Blowers and Fans

OA180AN-11-1TB1856

AC Fan Ball Bearing 115V 45W/50W 50Hz/60Hz 2750RPM/3250RPM 330CFM/380CFM 63dB Flange Mount

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 120
  • Power Rating (W)
    50|45
  • Typical Speed (r/min)
    3250|2750
  • Maximum Airflow (CFM)
    380|330
  • Maximum Pressure
    0.76inH2O|0.69inH2O
  • Noise Level (dB)
    63
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP56
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    176
  • Product Depth (Metric) (mm)
    176
  • Product Height (Metric) (mm)
    89
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources