Arrow Electronic Components Online
OA172SAP223TB|ORIONFAN|simage
OA172SAP223TB|ORIONFAN|limage
Blowers and Fans

OA172SAP-22-3TB

AC Fan Axial Ball Bearing 230V 200V to 260V 100CFM/115CFM 31.3dB/33.2dB 150 X 172 X 51mm Low Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 260
  • Power Rating (W)
    18|16
  • Typical Speed (r/min)
    1350|1700
  • Maximum Airflow (CFM)
    100|115
  • Maximum Pressure
    0.31inH2O|0.43inH2O
  • Noise Level (dB)
    31.3|33.2
  • Bearings
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    150 X 172 X 51
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    150
  • Product Depth (Metric) (mm)
    172
  • Product Height (Metric) (mm)
    51
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources