Arrow Electronic Components Online
OA172LFGS221TXC|ORIONFAN|simage
OA172LFGS221TXC|ORIONFAN|limage
Blowers and Fans

OA172LFGS221TXC

AC Fan Axial Ball Bearing 230V 200V to 240V 300CFM 61dB 150 X 150 X 65mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    50
  • Typical Speed (r/min)
    3300
  • Maximum Airflow (CFM)
    300
  • Maximum Pressure
    0.78inH2O
  • Noise Level (dB)
    61
  • Bearings
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    150 X 150 X 65
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    150
  • Product Depth (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    65

Documentation and Resources

Datasheets
Design resources