Blowers and Fans
OA172LFGH221TXC
AC Fan Axial Ball Bearing 230V 200V to 240V 300CFM 61dB 150 X 150 X 65mm
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 240
Power Rating (W)
50
Typical Speed (r/min)
3300
Maximum Airflow (CFM)
300
Maximum Pressure
0.78inH2O
Noise Level (dB)
61
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 150 X 65
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
65

