Blowers and Fans
OA172AP-22-3WB1855
AC Fan Ball Bearing 230V 23W/20W 50Hz/60Hz 1500RPM/1600RPM 105CFM/110CFM 36dB Flange Mount
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 240
Power Rating (W)
23|20
Typical Speed (r/min)
1500|1600
Maximum Airflow (CFM)
105|110
Maximum Pressure
0.33inH2O|0.27inH2O
Noise Level (dB)
36
Bearings
Ball
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Low Speed

