Arrow Electronic Components Online
OA172AN221TB|ORIONFAN|simage
OA172AN221TB|ORIONFAN|limage
Blowers and Fans

OA172AN-22-1TB

AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 46dB High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    160 to 260
  • Power Rating (W)
    35
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    235
  • Maximum Pressure
    0.79inH2O
  • Noise Level (dB)
    46
  • Bearings
    Ball
  • Shape
    Round
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources