Blowers and Fans
OA162AP-22-2WB1855
AC Fan Axial Ball Bearing 230V 200V to 250V 174CFM/189CFM 43.1dB 172 X 150 X 55mm Middle Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 250
Power Rating (W)
22|20
Typical Speed (r/min)
2280|2390
Maximum Airflow (CFM)
174|189
Maximum Pressure
0.45inH2O|0.43inH2O
Noise Level (dB)
43.1
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
172 X 150 X 55
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
55
Special Features
Middle Speed

