Arrow Electronic Components Online
OA119AP113TB1855|ORIONFAN|simage
OA119AP113TB1855|ORIONFAN|limage
Blowers and Fans

OA119AP-11-3TB1855

AC Fan Axial Ball Bearing 115V 100V to 120V 68CFM/65CFM 28dB 127 X 127 X 38.5mm Low Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    100 to 120
  • Power Rating (W)
    18|15
  • Typical Speed (r/min)
    1600|1500
  • Maximum Airflow (CFM)
    68|65
  • Maximum Pressure
    0.18inH2O|0.16inH2O
  • Noise Level (dB)
    28
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    127 X 127 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    127
  • Product Depth (Metric) (mm)
    127
  • Product Height (Metric) (mm)
    38.5
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources