Arrow Electronic Components Online
OA109LFGH221T|ORIONFAN|simage
OA109LFGH221T|ORIONFAN|limage
Blowers and Fans

OA109LFGH221T

AC Fan Axial Ball Bearing 230V 106CFM 46dB 120 X 120 X 43.5mm

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.08
  • Power Rating (W)
    15
  • Typical Speed (r/min)
    3100
  • Maximum Airflow (CFM)
    106
  • Maximum Pressure
    0.32inH2O
  • Noise Level (dB)
    46
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 43.5
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    43.5

Documentation and Resources

Datasheets
Design resources