Arrow Electronic Components Online
OA109AP223WB1855|ORIONFAN|limage
OA109AP223WB1855|ORIONFAN|simage
Blowers and Fans

OA109AP-22-3WB1855

AC Fan Axial Ball Bearing 230V 200V to 240V 58CFM/60CFM 32dB 119.5 X 119.5 X 38.5mm Low Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 240
  • Power Rating (W)
    12|9
  • Typical Speed (r/min)
    1700|1800
  • Maximum Airflow (CFM)
    58|60
  • Maximum Pressure
    0.11inH2O|0.09inH2O
  • Noise Level (dB)
    32
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119.5 X 119.5 X 38.5
  • Mounting
    Flange Mount
  • Protection
    IP55
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    119.5
  • Product Depth (Metric) (mm)
    119.5
  • Product Height (Metric) (mm)
    38.5
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources