Arrow Electronic Components Online
OA109AP222WB|ORIONFAN|simage
OA109AP222WB|ORIONFAN|limage
Blowers and Fans

OA109AP-22-2WB

AC Fan Axial Ball Bearing 230V 200V to 250V 75CFM/70CFM 35dB 119.5 X 119.5 X 38.5mm Middle Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 250
  • Power Rating (W)
    13|11
  • Typical Speed (r/min)
    2350|2300
  • Maximum Airflow (CFM)
    75|70
  • Maximum Pressure
    0.2inH2O|0.18inH2O
  • Noise Level (dB)
    35
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119.5 X 119.5 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Impedance|Thermal
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    544.3
  • Product Length (Metric) (mm)
    119.5
  • Product Depth (Metric) (mm)
    119.5
  • Product Height (Metric) (mm)
    38.5
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources