Blowers and Fans
OA109AP-11-3WB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 58CFM/60CFM 32dB 119.5 X 119.5 X 38.5mm Low Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 120
Power Rating (W)
12|9
Typical Speed (r/min)
1700|1800
Maximum Airflow (CFM)
58|60
Maximum Pressure
0.11inH2O|0.09inH2O
Noise Level (dB)
32
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119.5 X 119.5 X 38.5
Mounting
Flange Mount
Protection
IP55
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
119.5
Product Depth (Metric) (mm)
119.5
Product Height (Metric) (mm)
38.5
Special Features
Low Speed

