Blowers and Fans
OA109AP-11-1TB
AC Fan Axial Ball Bearing 115V 100V to 125V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Input Voltage Range (V)
100 to 125
Power Rating (W)
17|15
Typical Speed (r/min)
2600|3000
Maximum Airflow (CFM)
89|104
Maximum Pressure
0.28inH2O|0.29inH2O
Noise Level (dB)
42
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119.5 X 119.5 X 38.5
Mounting
Flange Mount
Protection
Impedance|Thermal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
544.3
Product Length (Metric) (mm)
119.5
Product Depth (Metric) (mm)
119.5
Product Height (Metric) (mm)
38.5
Special Features
High Speed

