Arrow Electronic Components Online
NZH20C115|NEXPERIA|simage
NZH20C115|NEXPERIA|limage
Zener

NZH20C,115

Diode Zener Single 20V 2.5% 1000mW 2-Pin SOD-123F T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    20
  • Zener Voltage Tolerance
    2.5%
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    10
  • Maximum Reverse Leakage Current (uA)
    0.04
  • Maximum Zener Impedance (Ohm)
    28
  • Maximum Power Dissipation @ 25C (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.7(Max)
  • Package Length
    2.7(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123F
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources