DC to DC Converter and Switching Regulator Module
NXE2S0505MC-R13
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin SMD Module T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.4(Typ)
Output Power (W)
2
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
130(Typ)
Switching Regulator
Yes
Load Regulation
12%
Line Regulation
1.2%/%
Efficiency (%)
72(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.1
Output Type
Fixed
Mounting
Surface Mount
Package Height
4.41 mm
Package Width
10.41 mm
Package Length
12.7 mm
PCB changed
5
Supplier Package
SMD Module
Pin Count
5

