Arrow Electronic Components Online
NX3L4684TK115|NXP|simage
NX3L4684TK115|NXP|limage
Analog Switch Multiplexers

NX3L4684TK,115

Analog Switch Dual SPDT Automotive AEC-Q100 10-Pin HVSON EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Analog Switch
  • Configuration
    Dual SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    100@1.6V
  • Maximum Turn-Off Time (ns)
    70@1.6V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    20(Typ)@4.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.4
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    4.3
  • Maximum Supply Current (mA)
    0.15@4.3V
  • Maximum Low Level Output Current (mA)
    500
  • Maximum High Level Output Current (mA)
    500
  • Maximum On Resistance (Ohm)
    4.1@1.4V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    HVSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources