Analog Switch Multiplexers
NX3L4051PW,118
Analog Switch Octal SPST Automotive AEC-Q100 16-Pin TSSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Analog Switch
Configuration
Octal SPST
Switch Architecture
SPST
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
100@1.6V
Maximum Turn-Off Time (ns)
80@1.6V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.4
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
4.3
Typical Supply Current (mA)
0.0008@4.3V@-40C to 125C
Maximum Supply Current (mA)
0.00015@4.3V
Maximum Low Level Output Current (mA)
350
Maximum High Level Output Current (mA)
350
Maximum On Resistance (Ohm)
4.1@1.4V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

