Arrow Electronic Components Online
NX20P0407UKZ|NXP|limage
NX20P0407UKZ|NXP|simage
USB Interface ICs

NX20P0407UKZ

IC,OVP,USB TYPE-C,CC , SBU SWITCHED,28V,BGA,WLCSP12,SM

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Basic USB Type-C Controller
  • USB Transceiver
    No
  • Protocols Supported
    USB-C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.33 mm
  • Package Width
    1.27 mm
  • Package Length
    1.67 mm
  • PCB changed
    12
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    12
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources