Arrow Electronic Components Online
NVTJD4001NT1G|ONSEMI|simage
NVTJD4001NT1G|ONSEMI|limage
MOSFETs

NVTJD4001NT1G

Trans MOSFET N-CH 30V 0.25A Automotive AEC-Q101 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.25
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1500@4V
  • Typical Gate Charge @ Vgs (nC)
    0.9@5V
  • Typical Gate to Drain Charge (nC)
    0.2
  • Typical Gate to Source Charge (nC)
    0.3
  • Typical Input Capacitance @ Vds (pF)
    20@5V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    7.25@5V
  • Minimum Gate Threshold Voltage (V)
    0.8
  • Typical Output Capacitance (pF)
    19
  • Maximum Power Dissipation (mW)
    272
  • Typical Fall Time (ns)
    82
  • Typical Rise Time (ns)
    23
  • Typical Turn-Off Delay Time (ns)
    94
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1000@4V|1500@2.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.272
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.6
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    458
  • Typical Diode Forward Voltage (V)
    0.65
  • Typical Gate Plateau Voltage (V)
    2.3
  • Typical Reverse Recovery Time (ns)
    12.4
  • Maximum Diode Forward Voltage (V)
    0.7
  • Typical Gate Threshold Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.25
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources