Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate Threshold Voltage (V)
2
Maximum Drain-Source Resistance (mOhm)
0.82@10V
Typical Gate Charge @ Vgs (nC)
66@4.5V|143@10V
Typical Gate Charge @ 10V (nC)
143
Typical Reverse Recovery Charge (nC)
126
Typical Input Capacitance @ Vds (pF)
8862@25V
Minimum Gate Threshold Voltage (V)
1.2
Typical Output Capacitance (pF)
3328
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Maximum Positive Gate-Source Voltage (V)
20
Maximum Pulsed Drain Current @ TC=25°C (A)
900
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
36
Maximum Diode Forward Voltage (V)
1.2
Mounting
Surface Mount
Package Height
1.15
Package Width
4.8
Package Length
4.9
PCB changed
8
Supplier Package
LFPAK EP
Pin Count
8

