Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
650
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
40
Maximum Drain-Source Resistance (mOhm)
82@10V
Typical Gate Charge @ Vgs (nC)
81@10V
Typical Gate Charge @ 10V (nC)
81
Typical Input Capacitance @ Vds (pF)
3410@400V
Maximum Power Dissipation (mW)
313000
Typical Fall Time (ns)
16
Typical Rise Time (ns)
29
Typical Turn-Off Delay Time (ns)
76
Typical Turn-On Delay Time (ns)
31
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Through Hole
Package Height
20.57
Package Width
4.7
Package Length
15.62
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3

