Arrow Electronic Components Online
NUP1301UQX|NEXPERIA|simage
NUP1301UQX|NEXPERIA|limage
ESD Suppressors

NUP1301U-QX

ESD Suppressor Diode Array Uni-Dir 80V 3-Pin SC-70 Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    80
  • Minimum Breakdown Voltage (V)
    100
  • Maximum Clamping Voltage (V)
    20@8/20us
  • Maximum Peak Pulse Current (A)
    11@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    0.1
  • Maximum Power Dissipation (mW)
    200
  • Peak Pulse Power Dissipation (W)
    220@8/20us
  • Capacitance Value (pF)
    0.75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources