Embedded System Development Boards and Kits
NUCLEO-N657X0-Q
STM32N657X0H3Q Microcontroller Development Board 0.032768MHz CPU 1KB Flash Linux 64-bit/Mac OS/Win 10
STMicroelectronicsProduct Technical Specifications
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32N657X0H3Q
Supported Device Technology
Microcontroller
Program Memory Size
1KB
Program Memory Type
Flash
USB
1
Ethernet
1
Display Interface
MIPI
Display Type
LED
Operating Systems
Linux 64-bit|Mac OS|Win 10
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
Yes

