Embedded System Development Boards and Kits
NUCLEO-G431KB
STM32G431KBT6U Microcontroller Evaluation Board 24MHz CPU 32KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
STM32G431KBT6U
Supported Device Technology
Microcontroller
Program Memory Size
32KB
Program Memory Type
Flash
USB
1
Operating Systems
Linux 64-bit|Mac OS X|Win 7|Win 8|Win 10
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
No

