Embedded System Development Boards and Kits
NUCLEO-F401RE STMicroelectronics Microcontroller
STM32F401RET6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 512KB Flash Win 7/Win 8/Win Vista/Win XP
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32F401RET6
Supported Device Technology
Microcontroller
RAM Size
512KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
Operating Systems
Win 7|Win 8|Win Vista|Win XP
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

