Arrow Electronic Components Online
NTZD3154NT1G|ONSEMI|simage
NTZD3154NT1G|ONSEMI|limage
MOSFETs

NTZD3154NT1G

Trans MOSFET N-CH 20V 0.54A 6-Pin SOT-563 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±7
  • Maximum Gate Threshold Voltage (V)
    1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.54
  • Maximum Gate-Source Leakage Current (nA)
    5000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    550@4.5V
  • Typical Gate Charge @ Vgs (nC)
    1.5@4.5V
  • Typical Gate to Drain Charge (nC)
    0.35
  • Typical Gate to Source Charge (nC)
    0.2
  • Typical Input Capacitance @ Vds (pF)
    80@16V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    10@16V
  • Minimum Gate Threshold Voltage (V)
    0.45
  • Typical Output Capacitance (pF)
    13
  • Maximum Power Dissipation (mW)
    280
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    700@1.8V|500@2.5V|400@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.28
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.5
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    500
  • Typical Diode Forward Voltage (V)
    0.7
  • Typical Gate Plateau Voltage (V)
    1.3
  • Typical Reverse Recovery Time (ns)
    6.5
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    7
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.54
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources