Arrow Electronic Components Online
NTS4173PT1G|ONSEMI|simage
NTS4173PT1G|ONSEMI|limage
MOSFETs

NTS4173PT1G

Trans MOSFET P-CH 30V 1.2A 3-Pin SC-70 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    1.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    150@10V
  • Typical Gate Charge @ Vgs (nC)
    4.8@4.5V|10.1@10V
  • Typical Gate Charge @ 10V (nC)
    10.1
  • Typical Gate to Drain Charge (nC)
    1.5
  • Typical Gate to Source Charge (nC)
    1.1
  • Typical Reverse Recovery Charge (nC)
    7
  • Typical Input Capacitance @ Vds (pF)
    430@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    40@15V
  • Minimum Gate Threshold Voltage (V)
    0.7
  • Typical Output Capacitance (pF)
    55
  • Maximum Power Dissipation (mW)
    350
  • Typical Fall Time (ns)
    6.7|7.1
  • Typical Rise Time (ns)
    5.2|6.7
  • Typical Turn-Off Delay Time (ns)
    16.2|19.9
  • Typical Turn-On Delay Time (ns)
    7.7|5.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    90@10V|110@4.5V|165@2.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    3.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    5
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    425
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    2
  • Typical Reverse Recovery Time (ns)
    12
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    1.15
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources