Arrow Electronic Components Online
NTR4501NT1G|ONSEMI|simage
NTR4501NT1G|ONSEMI|limage
MOSFETs

NTR4501NT1G

Trans MOSFET N-CH 20V 3.2A 3-Pin SOT-23 T/R

onsemi
Datasheets 

The ON Semiconductor MOSFETs are able to quickly switch between data lines as well as amplify the signals themselves. It has 1 number of elements per chip. The maximum Drain Source Voltage of the product is 60 V and Gate Source Voltage is ±20 V. Its maximum power dissipation is 1250 mW. This MOSFET has an operating temperature range of -55°C to 150°C.

Features and Benefits:
• Leading Planar Technology for Low Gate Charge / Fast Switching
• 2.5 V Rated for Low Voltage Gate Drive
• SOT-23 Surface Mount for Small Footprint
• NVR Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
• These Devices are Pb-Free and are RoHS Compliant

Application:
• Load/Power Switch for Portables
• Load/Power Switch for Computing
• DC-DC Conversion

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    NTR4501NT1G
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    3.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1.5
  • Maximum Drain-Source Resistance (mOhm)
    80@4.5V
  • Typical Gate Charge @ Vgs (nC)
    2.4@4.5V
  • Typical Gate Charge @ 10V (nC)
    2.4
  • Typical Gate to Drain Charge (nC)
    0.6
  • Typical Gate to Source Charge (nC)
    0.5
  • Typical Reverse Recovery Charge (nC)
    3
  • Typical Input Capacitance @ Vds (pF)
    200@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    50@10V
  • Minimum Gate Threshold Voltage (V)
    0.65
  • Typical Output Capacitance (pF)
    80
  • Maximum Power Dissipation (mW)
    1250
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    12
  • Typical Turn-On Delay Time (ns)
    6.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    88@2.5V|70@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1.25
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    10
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    300
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    1.7
  • Typical Reverse Recovery Time (ns)
    7.1
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    3.2
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources