Arrow Electronic Components Online
NTP53321G0JHKZ|NXP|limage
NTP53321G0JHKZ|NXP|simage
Dev Kit

NTP53321G0JHKZ

NFC/RFID Tag and Transponder IC 13560kHz 2KByte 16-Pin XQFN T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    NFC
  • NFC Forum Tags
    Type 5
  • Style
    IC
  • Memory Size
    2KByte
  • Data Retention (Year)
    40
  • Frequency Range (kHz)
    13560(Typ)
  • Protocols Supported
    ISO/IEC 15693
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max) mm
  • Package Width
    1.8 mm
  • Package Length
    2.6 mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    XQFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources