Capacitor Tantalum Polymer
NTP476M6.3TRB(25)F
Cap Tant Polymer 47uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 105°C T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
6.3VDC
Equivalent Series Resistance Type
Ultra Low
IL (uA)
3
Polarity
Polar
Maximum Dissipation Factor (%)
8
Special Features
High Ripple Current|Reduced Case Size|Ultra Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
B
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.5 X 2.8 X 1.9
Package/Case
3528-21
Temperature Range @ Derated Voltage (°C)
85 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
3.5
Product Depth (mm)
2.8
Product Height (mm)
1.9