Arrow Electronic Components Online
NTMS5P02R2G|ONSEMI|simage
NTMS5P02R2G|ONSEMI|limage
MOSFETs

NTMS5P02R2G

Trans MOSFET P-CH 20V 7.05A 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Dual Source
  • Process Technology
    PowerTrench
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Gate Threshold Voltage (V)
    1.25
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    7.05
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    33@4.5V
  • Typical Gate Charge @ Vgs (nC)
    20@4.5V
  • Typical Gate Charge @ 10V (nC)
    4
  • Typical Gate to Drain Charge (nC)
    7
  • Typical Gate to Source Charge (nC)
    4
  • Typical Reverse Recovery Charge (nC)
    30
  • Typical Input Capacitance @ Vds (pF)
    1375@16V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    200@16V
  • Minimum Gate Threshold Voltage (V)
    0.65
  • Typical Output Capacitance (pF)
    510
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    90|55
  • Typical Rise Time (ns)
    70|25
  • Typical Turn-Off Delay Time (ns)
    65|70
  • Typical Turn-On Delay Time (ns)
    22|18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    28
  • Typical Diode Forward Voltage (V)
    0.95
  • Typical Reverse Recovery Time (ns)
    40
  • Maximum Diode Forward Voltage (V)
    1.25
  • Typical Gate Threshold Voltage (V)
    0.9
  • Maximum Positive Gate-Source Voltage (V)
    10
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources