Arrow Electronic Components Online
NTMFS08N2D5C|ONSEMI|simage
NTMFS08N2D5C|ONSEMI|limage
MOSFETs

NTMFS08N2D5C

Trans MOSFET N-CH 80V 24A 8-Pin PQFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    80
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    24
  • Maximum Drain-Source Resistance (mOhm)
    2.7@10V
  • Typical Gate Charge @ Vgs (nC)
    38@6V|60@10V
  • Typical Gate Charge @ 10V (nC)
    60
  • Typical Input Capacitance @ Vds (pF)
    4455@40V
  • Maximum Power Dissipation (mW)
    2700
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    11
  • Typical Turn-Off Delay Time (ns)
    29
  • Typical Turn-On Delay Time (ns)
    21
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6 mm
  • Package Length
    5 mm
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources