Arrow Electronic Components Online
NTCS0805E3502FLT|VISHAY|simage
NTCS0805E3502FLT|VISHAY|limage
Thermistors

NTCS0805E3502FLT

Thermistor NTC 5K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3480K >= -3.5 T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Height Tolerance (mm)
    ±0.15
  • Thermal Time Constant (s)
    10
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3480
  • Sensitivity Index Range (K)
    3400 to 3600
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Resistance @ 25C (Ohm)
    5000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Application
    Battery Charger|Office Equipment|Power Supply
  • Product Weight (g)
    0.008
  • Product Length (mm)
    1
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.8
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.15
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources