Thermistors
NTCLE213E3103FLB0
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3435K Bulk Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
5
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3435
Sensitivity Index Range (K)
3400 to 3600
Accuracy
±1%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Maximum Voltage Rating
500VAC
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
100m
Application
Temperature Control|Temperature Compensation|Temperature Sensing
Terminal Pitch (mm)
2.54
Seated Plane Height (mm)
10(Max)
Packaging
Bulk
Product Weight (g)
0.1
Product Diameter (mm)
2.5(Max)
Product Height (mm)
5.5(Max)
Construction
Radial
Mounting
Through Hole

