Arrow Electronic Components Online
NTBMSFSNXP|NXP|limage
NTBMSFSNXP|NXP|simage
Power Management Development Boards and Kits

NTBMS-FSNXP

FS4503C/MC33772B/S32K144 Battery Management Development Board Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Development Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    12VDC to 18VDC
  • Supported Device
    FS4503C/MC33772B/S32K144
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources