Arrow Electronic Components Online
NTB0102DP125|NXP|simage
NTB0102DP125|NXP|limage
Level Translators

NTB0102DP,125

Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.9(Typ)@1.2V@1.8V
  • Absolute Propagation Delay Time (ns)
    340
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    0.02
  • Maximum High Level Output Current (mA)
    -0.02
  • Minimum Operating Supply Voltage (V)
    1.2/1.65
  • Typical Operating Supply Voltage (V)
    1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5
  • Maximum Operating Supply Voltage (V)
    3.6/5.5
  • Maximum Quiescent Current (mA)
    0.04
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources