DC to DC Converter and Switching Regulator Module
NTA0505MC
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 10-Pin SMD Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-5|5
Output Current (A)
-0.1|0.1
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
110(Typ)
Switching Regulator
Yes
Load Regulation
12%
Line Regulation
1.2%
Efficiency (%)
69
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
1.53
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.35(Max) mm
Package Width
7.7 mm
Package Length
15.24 mm
PCB changed
10
Supplier Package
SMD
Pin Count
10
Lead Shape
Gull-wing

