Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
SVHC
Yes
Automotive
Yes
PPAP
Yes
Technology
Passive
RF Type
NFC
NFC Forum Tags
Type 2
Style
IC
Memory Size
2KByte
Number of Overwrites (Times)
1000000(Typ)
Data Retention (Year)
50(Typ)
Covered Range (mm)
100
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 14443-A
Minimum Operating Supply Voltage (V)
1.67
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8

