Arrow Electronic Components Online
NSVEMD4DXV6T5G|ONSEMI|limage
NSVEMD4DXV6T5G|ONSEMI|simage
Digital BJT - Pre-Biased

NSVEMD4DXV6T5G

Trans Digital BJT NPN/PNP 50V 0.1A 500mW 6-Pin SOT-563 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NPN|PNP
  • Configuration
    Dual
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    80@5mA@10V
  • Typical Input Resistance (kOhm)
    47@NPN|10@PNP
  • Typical Resistor Ratio
    1@NPN|0.21@PNP
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@0.3mA@10mA
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55 mm
  • Package Width
    1.2 mm
  • Package Length
    1.6 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources