Rectifiers
NSVDAN222T1G
Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
80
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
80
Maximum Continuous Forward Current (A)
0.1
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
0.1@70V
Maximum Power Dissipation (mW)
150
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.75
Package Width
0.8
Package Length
1.6
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-416
Pin Count
3
Lead Shape
Gull-wing

