Rectifiers
NSVBAS21AHT1G
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
250
Configuration
Single
Peak Reverse Repetitive Voltage (V)
250
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
0.625
Maximum Forward Voltage (V)
1.25
Peak Reverse Current (uA)
0.04@200V
Maximum Power Dissipation (mW)
200
Peak Reverse Recovery Time (ns)
50(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
1.25 mm
Package Length
1.7 mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing

