Arrow Electronic Components Online
NSS30071MR6T1G|ONSEMI|simage
NSS30071MR6T1G|ONSEMI|limage
GP BJT

NSS30071MR6T1G

Trans GP BJT NPN 30V 0.7A 665mW 6-Pin SC-74 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    40
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@70mA@700mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@50mA@500mA
  • Maximum DC Collector Current (A)
    0.7
  • Minimum DC Current Gain
    150@100mA@3V
  • Maximum Power Dissipation (mW)
    665
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94 mm
  • Package Width
    1.5 mm
  • Package Length
    3 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-74
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources